Eaton, 32A 42 Gang Socket Bar, 9.8ft Cable Fused

Subtotal (1 unit)*

£1,897.94

(exc. VAT)

£2,277.53

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,897.94

*price indicative

RS Stock No.:
656-125
Mfr. Part No.:
EVMAF132X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Sockets

42

Product Type

Socket Bar

Current

32A

Corded/Cordless

Corded

Mains Plug Type

IEC 60309

Cord Length

9.8ft

Colour

Black

Fused

Yes

Series

EVMAF

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Managed Rack PDU offers reliable power distribution with versatile C39 outlets, supporting both C14 and C20 power cord plugs. It features high retention outlets for secure connections, including support for P-Lock power cords. Designed with Advanced cybersecurity standards, the PDU ensures safe and efficient operation. The hot-swap network control module and robust aluminum housing make it Ideal for demanding environments. It operates within a temperature range of 0° to 60°C.

Cybersecurity standards UL 2900-1 and IEC 62443-4-2

Hot-swap network control module

Operates in a temperature range of 0° to 60°C

Aluminium material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy