Eaton 24 Gang Socket Bar, 9.8ft Cable, 32A Fused
- RS Stock No.:
- 656-122
- Mfr. Part No.:
- EVBAF132A
- Brand:
- Eaton
Subtotal (1 unit)*
£422.96
(exc. VAT)
£507.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.96 |
*price indicative
- RS Stock No.:
- 656-122
- Mfr. Part No.:
- EVBAF132A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Socket Bar | |
| Number of Sockets | 24 | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60309 | |
| Current | 32A | |
| Cord Length | 9.8ft | |
| Colour | Black | |
| Fused | Yes | |
| Series | EVBAF | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Socket Bar | ||
Number of Sockets 24 | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60309 | ||
Current 32A | ||
Cord Length 9.8ft | ||
Colour Black | ||
Fused Yes | ||
Series EVBAF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Basic G4 Rack PDU features an IEC60309 input with a 3M cord, offering versatile C39 outlets that support both C14 and C20 power cords. Its high retention outlets are designed for secure connections with standard and P-Lock power cords. Color-coded outlet banks make it easy to identify connections, while corresponding circuit breakers provide additional safety and control in your power distribution setup.
IEC60309 input with 3M cord
Versatile C39 outlet supports C14 or C20 power cord plugs
High retention outlets for secure connection of standard and P-Lock power cords
Color-coded outlet banks with corresponding circuit breakers
Related links
- Eaton 24 Gang Power Distribution Unit 32A, 200 to 240V Fused
- Eaton 24 Gang Power Distribution Unit 16A, 200 to 240V Fused
- Eaton 24 Gang Power Distribution Unit 32A, 240 to 415V Fused
- Eaton 24 Gang Power Distribution Unit 16A, 240 to 415V Fused
- Eaton 42 Gang Power Distribution Unit 32A, 200 to 240V Fused
- Eaton 32 Gang Power Distribution Unit 32A, 200 to 240V Fused
- Eaton 8 Gang Power Distribution Unit 16A, 200 to 240V Fused
- APC IEC C19 3m Cable 230V
