Phoenix Contact, 4A, 48 V ac, 60V dc 8 Gang Socket Bar, 5m Cable M12
- RS Stock No.:
- 518-086
- Mfr. Part No.:
- 1401261
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£333.71
(exc. VAT)
£400.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £333.71 |
*price indicative
- RS Stock No.:
- 518-086
- Mfr. Part No.:
- 1401261
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Sockets | 8 | |
| Product Type | Socket Bar | |
| Socket Type | M12 | |
| Current | 4A | |
| Cord Length | 5m | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Sockets 8 | ||
Product Type Socket Bar | ||
Socket Type M12 | ||
Current 4A | ||
Cord Length 5m | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for sensor/actuator applications. It features an M12 socket connection method and provides a reliable and efficient solution for distributing signals in industrial environments. The box is made of stainless steel and includes shielding for enhanced protection.
number of slots 8
parallel slot assignment
number of positions 5
RoHS compliant
Related links
- brennenstuhl 8 Gang Socket Bar, 5m Cable Schuko Surge Protection
- Hama 250V 6 Gang Socket Bar, 5m Cable Type F
- Hama 250V 3 Gang Socket Bar, 5m Cable Type F
- Hama 250V 6 Gang Socket Bar, 5m Cable Type F Surge Protection
- Bodo Ehmann 250V 3 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann 250V 10 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann 250V 7 Gang Socket Bar, 5m Cable Type F - German Schuko
