Phoenix Contact 8 Gang Socket Bar, 5m Cable, 12A, 12V dc
- RS Stock No.:
- 496-572
- Mfr. Part No.:
- 1405737
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-572
- Mfr. Part No.:
- 1405737
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Sockets | 8 | |
| Product Type | Socket Bar | |
| Current | 12A | |
| Cord Length | 5m | |
| Colour | Black | |
| Voltage | 12V dc | |
| Standards/Approvals | Cul , UL,ROHS,REACH | |
| Series | SACB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Sockets 8 | ||
Product Type Socket Bar | ||
Current 12A | ||
Cord Length 5m | ||
Colour Black | ||
Voltage 12V dc | ||
Standards/Approvals Cul , UL,ROHS,REACH | ||
Series SACB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for sensor/actuator applications. It features an M12-SPEEDCON-socket connection method and provides a reliable and efficient solution for distributing signals in industrial environments. The box includes a fixed 180° master cable connection and is not shielded.
number of slots 8
Cable length 5m
number of positions 4
NPN Status display
RoHS compliant
Related links
- Phoenix Contact 8 Gang Distribution Unit 12A, 12 V dc
- Phoenix Contact 8 Gang Distribution Unit 12A, 12 V dc
- Phoenix Contact M12 8 Gang Distribution Unit 4A 60 V dc
- brennenstuhl Schuko 8 Gang Power Distribution Unit, 5m Cable Surge Protection
- Steffen Type J - Swiss 8 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Hama Type F 6 Gang Power Distribution Unit 16A, 250 V
- Hama Type F 3 Gang Power Distribution Unit 16A, 250 V
