HARTING Push-Pull Power Socket to Unterminated Power Cord, 10m
- RS Stock No.:
- 885-6050
- Mfr. Part No.:
- 33591131000006
- Brand:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 885-6050
- Mfr. Part No.:
- 33591131000006
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector 1 | Push-Pull Power | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Female | |
| Length | 10m | |
| Voltage Rating | 500 V | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector 1 Push-Pull Power | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Length 10m | ||
Voltage Rating 500 V | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
