RS PRO Unterminated to Unterminated Power Cord, 2 m Black PVC
- RS Stock No.:
- 731-6210
- Distrelec Article No.:
- 304-14-545
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 446 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.82 |
| 10 - 24 | £10.41 |
| 25 - 49 | £9.96 |
| 50 + | £9.54 |
*price indicative
- RS Stock No.:
- 731-6210
- Distrelec Article No.:
- 304-14-545
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ESTI | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ESTI | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
RS PRO 2 m Power Cable, SEV1011, Swiss Plug to Unterminated, 10 A, 250 V
Use this high-performance cable from RS PRO to establish connections between an electrical appliance and a power source. It's terminated on one end by a Swiss mains plug and unterminated at the other end, ready for you to wire a connector of your choice to the cable. Note that the free ends of this cable must be terminated before inserting the mains plug into a power outlet.
This is a 3-core cable, which means it's earthed to reduce the risk of electrical shocks. It's encased in a sheath of durable black PVC (polyvinyl chloride), which is not only corrosion-resistant but also insulating, so it provides protection from electric shock.
It has a voltage rating of 250 V, making it ideal for heavy-duty applications. Its robust length of 2 m means you don't have to locate your appliances close to the power source, which provides greater flexibility.
Features and Benefits
• Connector A is a straight male SEV1011 connector
• Connector B is unterminated
• Current rating of 10 A
• Voltage rating of 250 V
• Length of 2 m
• Fitted with a Type J, Swiss mains plug (Connector A)
• Outer sheath of black PVC
Related links
- RS PRO Straight 2 m Black PVC
- RS PRO Unterminated to NEMA 5-15 Power Cord, 2 m Black PVC
- RS PRO Unterminated to BS1363 Power Cord, 2 m Black PVC
- RS PRO Unterminated to NEMA 1-15 Power Cord, 2 m Black PVC
- RS PRO Straight 2 m Black PVC
- RS PRO C14 to Unterminated Power Cord, 2 m Black PVC
- RS PRO IEC C14 to Unterminated Power Cord, 2 m Black PVC
- RS PRO IEC C19 to Unterminated Power Cord, 2 m Black PVC
