Alpha Wire Alpha Essentials Cords & Cord Sets Cable, 250 ft Black CPE

Subtotal (1 reel of 76 metres)*

£298.27

(exc. VAT)

£357.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£298.27£3.925

*price indicative

RS Stock No.:
277-8087
Mfr. Part No.:
1931 BK003
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable

Cable Length

250ft

Voltage

300Vrms

Jacket Colour

Black

Jacket Material

CPE

Standards/Approvals

CE: EU Low Voltage 2014/35/EC, CSA International C(UL) SVO 90°C / 300 VRMS C(UL) FT2, UL SVO 90°C / 300 VRMS

Series

Alpha Essentials Cords & Cord Sets

RoHS Status: Exempt

The Alpha Wire cords are UL listed and CSA certified. There are wide range of CENELEC-approved products for international use. Options include two and three conductor cords, shielded or unshielded, stripped and terminated cable ends, straight or retractile cords and all common plug and receptacle configurations.

RoHS and REACH compliant

Temperature range -40 to 90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy