Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 2 m Black

Subtotal (1 unit)*

£32.21

(exc. VAT)

£38.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.21

*price indicative

RS Stock No.:
277-6701
Mfr. Part No.:
3842537560
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type A

IEC C5

Product Type

Power Cord

Connector Type B

IEC C5

Cable Length

2m

Jacket Colour

Black

Standards/Approvals

No

Series

384

COO (Country of Origin):
RO
The Bosch Rexroth Connection Cable is used to established cable connections between system lamps economic, socket strips or power strips.

Simple and secure connection

For plug and play installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy