Bodo Ehmann Connection Cable 9065
- RS Stock No.:
- 270-3439
- Mfr. Part No.:
- 9065x0000
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£12.97
(exc. VAT)
£15.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.97 |
*price indicative
- RS Stock No.:
- 270-3439
- Mfr. Part No.:
- 9065x0000
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Connection Cable | |
| Voltage | 230V | |
| Standards/Approvals | ROHS,CE,ROHS,REACH | |
| Series | 9065 | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Connection Cable | ||
Voltage 230V | ||
Standards/Approvals ROHS,CE,ROHS,REACH | ||
Series 9065 | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann connection cable with protective contacts is used for extension leads without cable. It has CEE 7/7 protective contact angle plug with double protective contact system.
IP20 safety class
5 years warranty
Related links
- Bodo Ehmann Power Cord, 5 m Black DIRIS
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 10A, 230V
- Bodo Ehmann Type E 4 Gang Socket Bar 16A, 230V
- Bodo Ehmann Type F 11 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type E 6 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 5 Gang Socket Bar 16A, 230V
- Bodo Ehmann Type E 4 Gang Trailing Socket 16A, 230V
- Bodo Ehmann Type F 5 Gang Socket Bar 16A, 250V
