S2CEB CEE 7/7 to Female Plug Extension Lead, 5 m Black Rubber
- RS Stock No.:
- 259-2285
- Mfr. Part No.:
- CORNF3G1515
- Brand:
- S2CEB
Subtotal (1 unit)*
£16.78
(exc. VAT)
£20.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.78 |
*price indicative
- RS Stock No.:
- 259-2285
- Mfr. Part No.:
- CORNF3G1515
- Brand:
- S2CEB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Connector Type A | CEE 7/7 | |
| Product Type | Extension Lead | |
| Connector Type B | Female Plug | |
| Cable Length | 5m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Rubber | |
| Standards/Approvals | No | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Connector Type A CEE 7/7 | ||
Product Type Extension Lead | ||
Connector Type B Female Plug | ||
Cable Length 5m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Rubber | ||
Standards/Approvals No | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The S2Ceb-Groupe Cae moulded male/female power extension cable accepts a maximum voltage of 16 amps/250 V AC. Built with an RNF cable made up of 3 conductors in 1.5 mm² including a green yellow earth conductor. This cord has IP44 protection and equipped with 2 non-retracted translucent thermo sheaths of 5 centimetres so that you can mark your extensions yourself.
Outer sheath is made of rubber, which gives it flexibility and mechanical resistance
Temporary outdoor use possible
The female connector is equipped with a protective cover
