Stock information currently inaccessible
- RS Stock No.:
- 146-8803
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Voltage Rating | 300 V | |
| Current Rating | 10 A | |
| Sheath Colour | Black | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | CSA C22.2 No 182.3-M1987, CSA C22.2 No 21-95, EN 60320-1, EN 60320-2-2, IEC 60320-1, IEC 60320-2-2, UL 817, VDE | |
| Cross Sectional Area | 3 x 1 mm² | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Voltage Rating 300 V | ||
Current Rating 10 A | ||
Sheath Colour Black | ||
Fire Behaviour Self-extinguishing | ||
Standards Met CSA C22.2 No 182.3-M1987, CSA C22.2 No 21-95, EN 60320-1, EN 60320-2-2, IEC 60320-1, IEC 60320-2-2, UL 817, VDE | ||
Cross Sectional Area 3 x 1 mm² | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
