Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- RS Stock No.:
- 906-123
- Mfr. Part No.:
- 2319534015
- Brand:
- Molex
Subtotal (1 unit)*
£19.90
(exc. VAT)
£23.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.90 |
*price indicative
- RS Stock No.:
- 906-123
- Mfr. Part No.:
- 2319534015
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Female Connector | |
| Connector Type B | Pigtail | |
| Cable Length | 500mm | |
| Voltage | 1000V ac/dc | |
| Jacket Colour | Orange | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Series | 231953 | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Female Connector | ||
Connector Type B Pigtail | ||
Cable Length 500mm | ||
Voltage 1000V ac/dc | ||
Jacket Colour Orange | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
Series 231953 | ||
Current Rating 80A | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a high-performance solution designed for seamless connectivity in various applications. Featuring a robust sidewise female-to-pigtail configuration, it ensures reliability and efficiency in electrical systems.
Single row design with gold plating for enhanced conductivity
Maximum current rating of 80.0A and voltage of 1000V AC/DC
Constructed from high copper alloy and stainless steel for durability
500mm length with Orange resin for easy identification
Utilises crimp or compression for secure termination
Related links
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Black Polybutylene Terephthalate
- TE Connectivity Male 5 way M8 500 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
