RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS Stock No.:
- 658-292
- Brand:
- RS PRO
Subtotal (1 unit)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 938 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.94 |
*price indicative
- RS Stock No.:
- 658-292
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Male | |
| Connector Type B | Unterminated | |
| Cable Length | 1m | |
| Voltage | 12 V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Male | ||
Connector Type B Unterminated | ||
Cable Length 1m | ||
Voltage 12 V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro 90 degree right angle plug can easily go through the narrow gap, will never bend and damage the power supply cord. This cable is suitable for CCTV security cameras, DVRs, surveillance monitoring systems, LED lights or other 2.1x5.5mm DC power equipment.
Easy to install and reliable connection
100% copper wires conductor
RoHS and REACH compliant
Related links
- RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS PRO Male to Unterminated Power Cable Assembly, 0.5 m
- RS PRO Male to Unterminated Power Cable Assembly, 0.3 m
- RS PRO Male to Unterminated Power Cable Assembly, 2 m
- RS PRO Male to Unterminated Power Cable Assembly, 5 m
- RS PRO Straight to Straight Power Cable Assembly, 1 m Black Polyvinyl Chloride
- RS PRO Straight to Unterminated Power Cable Assembly, 2.5 m Black Polyvinyl Chloride
- brennenstuhl Female Connector to Unterminated Power Cable Assembly, 1.5 m Black Plastic
