Bosch Rexroth 384 Power Cord, 3.5 m
- RS Stock No.:
- 589-539
- Mfr. Part No.:
- 3842564761
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
£29.90
(exc. VAT)
£35.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.90 |
*price indicative
- RS Stock No.:
- 589-539
- Mfr. Part No.:
- 3842564761
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Power Cord | |
| Cable Length | 3.5m | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Series | 384 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Power Cord | ||
Cable Length 3.5m | ||
Voltage 230V | ||
Standards/Approvals No | ||
Series 384 | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Mains Cable is a power cable designed to provide reliable electrical connection for various devices and equipment.
3.5 m cable length
Related links
- Bosch Rexroth 384 Power Cord, 5 m
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 1 m Black
- Bosch Rexroth 384 Power Cable, 4 m Black
- Bosch Rexroth 384 Power Cable, 5 m Black
- Bosch Rexroth 384 Straight to Straight Power Cable, 3 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 2 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 3 m Black
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 1.5 m Black
