RS PRO 10 mm² 4 Core Armoured Cable, Black Polyvinyl Chloride PVC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£947.28

(exc. VAT)

£1,136.74

(inc. VAT)

RS Stock No.:
823-4905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

10 mm²

Number of Cores

4

Sheath Colour

Black

Current Rating

73 (Non-Metallic Surface) A, 78 (Cable Bridge) A

Sheath Material

Polyvinyl Chloride PVC

Outer Diameter

20.2mm

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Resistance

1.83 Ω/km

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Insulation Material

XLPE

Cable Shape

Multicore

Standards Met

BS EN 60228 BS5467 BS7655

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN