RS PRO 10 mm² 4 Core Power Cable, Black PVC, 100m
- RS Stock No.:
- 196-4660
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£1,078.39
(exc. VAT)
£1,294.07
(inc. VAT)
- RS Stock No.:
- 196-4660
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Length | 100m | |
| Armoured | Yes | |
| Outer Diameter | 20.5mm | |
| Sheath Material | PVC | |
| Voltage Rating | 600/1000 V | |
| Maximum Operating Temperature | +90°C | |
| Standards Met | BASEC | |
| Core Strands | 7/1.35 mm | |
| Conductor Material | Annealed Copper | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Length 100m | ||
Armoured Yes | ||
Outer Diameter 20.5mm | ||
Sheath Material PVC | ||
Voltage Rating 600/1000 V | ||
Maximum Operating Temperature +90°C | ||
Standards Met BASEC | ||
Core Strands 7/1.35 mm | ||
Conductor Material Annealed Copper | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- GB
The RS Pro SWA Plain Reel cables are steel wired armoured cables and are predominantly used for industrial wiring and mains distribution. These cables are designed in such a way that they are to be used in industrial areas, in and around buildings and other similar environments.
Conductor : plain annealed copper class 2 Stranded to BS EN
60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Steel Wire Armour: Galvanised Steel Wire
Sheathing: PVC Type 9 to BS 7655-4.2
Manufactured to BS 5467
60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Steel Wire Armour: Galvanised Steel Wire
Sheathing: PVC Type 9 to BS 7655-4.2
Manufactured to BS 5467

