RND H05S-K, Black Silicone 180 °C, 100 m
- RS Stock No.:
- 283-4005
- Distrelec Article No.:
- 300-90-289
- Mfr. Part No.:
- RND 475-00503
- Brand:
- RND
Subtotal (1 reel of 100 metres)*
£64.90
(exc. VAT)
£77.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,100 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | £0.649 | £64.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£213.95
(exc. VAT)
£256.74
(inc. VAT)
- RS Stock No.:
- 283-4005
- Distrelec Article No.:
- 300-90-289
- Mfr. Part No.:
- RND 475-00503
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Silicone | |
| Standards/Approvals | No | |
| Series | H05S-K | |
| Conductor Material | Tinned Copper | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Silicone | ||
Standards/Approvals No | ||
Series H05S-K | ||
Conductor Material Tinned Copper | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- IT

