Lapp ÖLFLEX PLUG H03VV-F/H05VV-F 3 Core, Silver Grey Power Cable 70 °C, 2 m Polyvinyl Chloride
- RS Stock No.:
- 280-5124
- Distrelec Article No.:
- 300-49-131
- Mfr. Part No.:
- 70261140
- Brand:
- Lapp
Subtotal (1 unit)*
£9.49
(exc. VAT)
£11.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 86 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 08 December 2026
- Plus 68 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.49 |
*price indicative
- RS Stock No.:
- 280-5124
- Distrelec Article No.:
- 300-49-131
- Mfr. Part No.:
- 70261140
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Silver Grey | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VD0620-2-1, DIN 49441, EAC, CE, UKCA, IEC 60884-1, HAR, IEC 60228 | |
| Series | ÖLFLEX PLUG H03VV-F/H05VV-F | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Silver Grey | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VD0620-2-1, DIN 49441, EAC, CE, UKCA, IEC 60884-1, HAR, IEC 60228 | ||
Series ÖLFLEX PLUG H03VV-F/H05VV-F | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Lapp OLFLEX PLUG H03VVF/H05VVF are net connection cables used daily over millions of times as extension and connecting cables for electrical devices appliances and machinery where plugs must be permanently connected to the corresponding cable. The current carrying capacity of the cable itself as part of the assembly must be considered separately in addition to the rated current of the plug according to VDE.
Fire Retardant
PVC compound
Related links
- Lapp H05VV-F 5 Core 100 m Polyvinyl Chloride
- RND H05VV-F 3 Core 1.8 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 500 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 1.8 m Polyvinyl Chloride


