Phoenix Contact 1620 6 Core Plug, Orange 2.5mm² 105 °C, 2 m TPU

Subtotal (1 pack of 2 units)*

£148.42

(exc. VAT)

£178.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£148.42£74.21

*price indicative

RS Stock No.:
857-340
Mfr. Part No.:
1620418
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Plug

Number of Cores

6

Jacket Colour

Orange

Cable Length

2m

Jacket Material

TPU

Outside Diameter

13.8mm

Voltage

630V

Minimum Operating Temperature

-40°C

Conductor Type

Flexible

Standards/Approvals

RoHS

Cable CSA

2.5mm²

Series

1620

Maximum Operating Temperature

105°C

COO (Country of Origin):
DE
The Phoenix Contact signal and power cable provides a robust and dependable connection for power applications. Designed for versatility, it features a protective housing that ensures reliable performance in demanding environments.

Angled rotatable design enables flexible cable outlet direction

IP67 degree of protection guarantees resilience in harsh conditions

100% electrically tested and assembled for immediate usability

Lead-free compliance from Q3 2026 supports eco-friendly initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy