Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 0.5 m
- RS Stock No.:
- 693-692
- Mfr. Part No.:
- 245136-0205
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-692
- Mfr. Part No.:
- 245136-0205
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Cable Assembly | |
| Series | 245136 | |
| Connector Type B | Mega-Fit | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Rows B | 2 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 0.5m | |
| Voltage | 300V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Cable Assembly | ||
Series 245136 | ||
Connector Type B Mega-Fit | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Rows B 2 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 0.5m | ||
Voltage 300V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Mega Fit to Mega Fit off the shelf overmolded cable assembly features a dual row configuration with a length of 0.5 meter supports 2 circuits includes gold plated contacts for enhanced conductivity and comes in a black color suitable for Compact high power applications.
Metal material used is copper alloy
Mating surface is plated with gold
Termination surface is plated with matte tin
Resin material used is PBT (polybutylene terephthalate)
Related links
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 0.5 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 0.5 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 2 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 2 m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 1 m
