Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- RS Stock No.:
- 691-945
- Mfr. Part No.:
- 245136-0610
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£196.87
(exc. VAT)
£236.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £196.87 | £39.374 |
*price indicative
- RS Stock No.:
- 691-945
- Mfr. Part No.:
- 245136-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Cable Assembly | |
| Connector Type B | Mega-Fit | |
| Series | 245136 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 1m | |
| Voltage | 300V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mega-Fit | ||
Product Type Cable Assembly | ||
Connector Type B Mega-Fit | ||
Series 245136 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 1m | ||
Voltage 300V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Mega Fit to Mega Fit off the shelf overmolded cable assembly features a dual row configuration with a length of 1.0 meter supports 6 circuits includes gold plated contacts for reliable conductivity and comes in a black color suitable for high power applications requiring secure and Durable connections.
Metal material used is copper alloy
Mating surface is plated with gold
Termination surface is plated with matte tin
Resin material used is PBT (polybutylene terephthalate)
Related links
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Cable Assembly, 1 m
- Molex Mega-Fit Mega-Fit Cable Assembly, 1 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 2 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 0.5 m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 1 m
