RS Better World

Phoenix Contact 1486197, 1 m 3 Core Power Cable

Subtotal (1 pack of 10 units)*

£55.65

(exc. VAT)

£66.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£55.65£5.565

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
522-105
Mfr. Part No.:
1486197
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

3

Cable Length

1m

Standards/Approvals

REACH, RoHS

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

1486197

COO (Country of Origin):
DE
The Phoenix Contact Cable set is specifically designed to seamlessly connect the CHARX 4.3 LCD display with modules of the CHARX control modular charging controller family. Offering a practical solution for creating flexible charging station designs, it facilitates straightforward connections, thus ensuring efficient operation. This cable set enhances system integration, providing user friendly interaction with advanced charging technology. The inclusion of plug in contacts promotes a neat and easily manageable setup, while the robust construction ensures reliability even in demanding environments.

Promotes flexible design options for charging stations

Robustly engineered for reliable performance in varied conditions

Supports a versatile array of application environments

Streamlines integration with CHARX modular charging controller modules

Lightweight design with efficient operational specifications

Related links