TE Connectivity 2267, 7.62 m 5 Core Power Cable, Black
- RS Stock No.:
- 476-256
- Distrelec Article No.:
- 303-18-184
- Mfr. Part No.:
- 2267221-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£140.18
(exc. VAT)
£168.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.18 |
*price indicative
- RS Stock No.:
- 476-256
- Distrelec Article No.:
- 303-18-184
- Mfr. Part No.:
- 2267221-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 7.62m | |
| Outside Diameter | 16.64mm | |
| Cable CSA | 16mm² | |
| Standards/Approvals | UL | |
| Series | 2267 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 7.62m | ||
Outside Diameter 16.64mm | ||
Cable CSA 16mm² | ||
Standards/Approvals UL | ||
Series 2267 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Power cable assembly designed for electric vehicle (EV) charging applications. It features a 16mm² conductor size, a 32A current rating, and is UL-certified for safety and reliability. The cable is black, with a length of 10 feet (3.05m), making it suitable for high-performance EV charging systems.
Engineered for high performance DC EV charging applications
Durable construction ensures long lasting use even in challenging environments
Flexible 25 foot length allows for versatile installation options
Single ended design simplifies connection processes for users
Meets rigorous UL standards for enhanced safety and reliability
Complies with multiple international directives for environmental safety
Related links
- TE Connectivity 2267 5 Core Power Cable
- ifm electronic Black Polyurethane
- RS PRO Black Cross Linked 90 °C
- ifm electronic Black Polyurethane 90 °C
- Phoenix Contact 14148 Black, Grey Polyurethane 90 °C
- RS PRO H07RN-F Black Chlorinated Polyethylene 60 °C
- RS PRO Black Cross Linked Polyethylene 90 °C
- RS PRO U1000RO2V Black Cross Linked Polyethylene 70 °C
