TE Connectivity 2154 2 Core Power Cable, Red, Black 2mm², 823 mm² 105 °C, 159 mm

Subtotal (1 pack of 12 units)*

£224.43

(exc. VAT)

£269.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£224.43£18.703

*price indicative

RS Stock No.:
467-615
Distrelec Article No.:
304-51-764
Mfr. Part No.:
2154828-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Cable

Number of Cores

2

Jacket Colour

Red, Black

Cable Length

159mm

Minimum Operating Temperature

30°C

Standards/Approvals

UL94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016

Cable CSA

2mm², 823mm²

Conductor Material

Copper

Series

2154

Fire Behaviour

UL 94 V-0

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TE Connectivity Economy Power Pigtail Cable Assembly is designed to deliver reliable performance in various applications. Featuring a length of .159 m and a dual wire configuration, this cable assembly simplifies connections while maintaining a robust design. The combination of durable PBT housing and high-quality copper alloy contacts ensures longevity and stability in all operating environments. With its innovative structure, this assembly supports a wide operating temperature range, making it ideal for both indoor and outdoor use. This product is compatible with multiple interconnect solutions, further enhancing its versatility for various power supply needs.

Designed for efficient power transmission and connection

Single-ended configuration streamlines installation processes

Crafted from low halogen materials, promoting environmental safety

Keyed mating alignment ensures secure and reliable connections

Manufactured with a UL 94V-0 flammability rating for added safety

180° cable exit angle accommodates various installation layouts

Compliant with EU RoHS and ELV directives for regulatory assurance

Compatible with other industry-standard connectors for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy