Electrolube ER2162RP250G Black Epoxy Epoxy Resin Adhesive
- RS Stock No.:
- 784-4860
- Mfr. Part No.:
- ER2162RP250G
- Brand:
- Electrolube
Stock information currently inaccessible
- RS Stock No.:
- 784-4860
- Mfr. Part No.:
- ER2162RP250G
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Material | Epoxy | |
| Package Type | Pack | |
| Special Properties | Flame Retardant | |
| Cure Time | 1 h, 24 h, 4 h | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Material Epoxy | ||
Package Type Pack | ||
Special Properties Flame Retardant | ||
Cure Time 1 h, 24 h, 4 h | ||
Colour Black | ||
- COO (Country of Origin):
- GB
