MG Chemical 844AR-340G Off-White Acrylic ESD Coating Aerosol 340 g
- RS Stock No.:
- 181-0376
- Mfr. Part No.:
- 844AR-340G
- Brand:
- MG Chemical
Stock information currently inaccessible
- RS Stock No.:
- 181-0376
- Mfr. Part No.:
- 844AR-340G
- Brand:
- MG Chemical
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemical | |
| Product Material | Acrylic | |
| Package Type | Can | |
| Package Size | 340 g | |
| Cure Time | 24 h @ +22 °C, 30 h @ +65 °C | |
| Colour | Off-White | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Viscosity Description | Low | |
| Operating Temperature Range | -40 → +120 °C | |
| Physical Form | Liquid | |
| Specific Gravity | 1.06 | |
| Odour | Sweet | |
| Select all | ||
|---|---|---|
Brand MG Chemical | ||
Product Material Acrylic | ||
Package Type Can | ||
Package Size 340 g | ||
Cure Time 24 h @ +22 °C, 30 h @ +65 °C | ||
Colour Off-White | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Viscosity Description Low | ||
Operating Temperature Range -40 → +120 °C | ||
Physical Form Liquid | ||
Specific Gravity 1.06 | ||
Odour Sweet | ||
- COO (Country of Origin):
- CA
844AR is a one-part, solvent-based, permanent static dissipative coating for protecting sensitive electronic components from static charges. It forms a translucent coating, and provides excellent adhesion to plastics, paints, metals, and many other surfaces. The coating can be cured at room temperature or higher. The cured coating is flexible, durable, and will not crack, chip or peel.
Electronic enclosures
Cabinets
Computer rooms
Clean rooms
Server casings
Shelving
Robotic components
Aircraft hangers
Explosion hazard areas
Permanent and translucent
Quick dry
Packaged in a convenient aerosol format
Superior adhesion
Surface resistance of 1.5 x 109 Ω/sq
Does not deplete ozone
Flexible, smooth, durable, and abrasion resistant
Low VOC and HAP free
Does not contain toluene, xylene or MEK
Cabinets
Computer rooms
Clean rooms
Server casings
Shelving
Robotic components
Aircraft hangers
Explosion hazard areas
Permanent and translucent
Quick dry
Packaged in a convenient aerosol format
Superior adhesion
Surface resistance of 1.5 x 109 Ω/sq
Does not deplete ozone
Flexible, smooth, durable, and abrasion resistant
Low VOC and HAP free
Does not contain toluene, xylene or MEK
