3M 7000006197 Amber Resin Rubber
- RS Stock No.:
- 867-208
- Mfr. Part No.:
- 7000006197
- Brand:
- 3M
Subtotal (1 unit)*
£350.41
(exc. VAT)
£420.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.41 |
*price indicative
- RS Stock No.:
- 867-208
- Mfr. Part No.:
- 7000006197
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Resin | |
| Trade Name | Scotchcast | |
| Product Form | Liquid | |
| Package Type | Bag | |
| Cure Time | 24 hours | |
| Setting Time | 62min | |
| Colour | Amber | |
| Minimum Operating Temperature | -20°C | |
| Mixing Ratio | 1:1 | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Viscosity | Low-Viscosity | |
| Base Chemical | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Resin | ||
Trade Name Scotchcast | ||
Product Form Liquid | ||
Package Type Bag | ||
Cure Time 24 hours | ||
Setting Time 62min | ||
Colour Amber | ||
Minimum Operating Temperature -20°C | ||
Mixing Ratio 1:1 | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Viscosity Low-Viscosity | ||
Base Chemical Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotchcast Electrical Insulating Resin 2123 is a premium two-part polybutadiene encapsulant designed for re-enterable splice protection. This soft, flexible resin offers excellent wetting and low viscosity, allowing it to flow easily and fill enclosures without voids even at low temperatures.
Reliable voltage rating up to 1 kV
Flexible 300 percent elongation capability
Wide temperature range 0 to 90 degrees C
Convenient 62 minute gel time at 23 degrees C
Translucent amber colour for easy inspection