Electrolube UR5083RP250G Translucent PUR Potting Compound 250 g
- RS Stock No.:
- 458-800
- Mfr. Part No.:
- UR5083RP250G
- Brand:
- Electrolube
Stock information currently inaccessible
- RS Stock No.:
- 458-800
- Mfr. Part No.:
- UR5083RP250G
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | UR5083 | |
| Product Material | PUR | |
| Package Type | Pack | |
| Package Size | 250 g | |
| Special Properties | Water Resistance | |
| Cure Time | 48 → 72 h | |
| Colour | Translucent | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -60°C | |
| Operating Temperature Range | -60 → +100 °C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name UR5083 | ||
Product Material PUR | ||
Package Type Pack | ||
Package Size 250 g | ||
Special Properties Water Resistance | ||
Cure Time 48 → 72 h | ||
Colour Translucent | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -60°C | ||
Operating Temperature Range -60 → +100 °C | ||
- COO (Country of Origin):
- GB
