Alps 50kΩ Logarithmic Carbon Film Potentiometer, Panel Mount (Through Hole), RK16312A0BGL
- RS Stock No.:
- 249-9288
- Mfr. Part No.:
- RK16312A0BGL
- Brand:
- Alps
Bulk discount available
Subtotal (1 unit)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £3.16 |
| 25 - 99 | £2.54 |
| 100 - 499 | £2.08 |
| 500 - 999 | £1.77 |
| 1000 + | £1.62 |
*price indicative
- RS Stock No.:
- 249-9288
- Mfr. Part No.:
- RK16312A0BGL
- Brand:
- Alps
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps | |
| Potentiometer Type | Logarithmic | |
| Maximum Resistance | 50kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±20% | |
| Series | RK163 | |
| Select all | ||
|---|---|---|
Brand Alps | ||
Potentiometer Type Logarithmic | ||
Maximum Resistance 50kΩ | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Diameter 6 mm | ||
Tolerance ±20% | ||
Series RK163 | ||
- COO (Country of Origin):
- JP
RK163 Potentiometer
The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.
Features and Benefits –
Robust construction will be a great use in any case.
Dual gang tracking error, -40dB to 0dB. 3dB Max.
300° total rotational angle.
Protected against sulphides.
Supplied with a nut & washer for convenience
Robust construction will be a great use in any case.
Dual gang tracking error, -40dB to 0dB. 3dB Max.
300° total rotational angle.
Protected against sulphides.
Supplied with a nut & washer for convenience
Need potentiometer knobs?
Supplied with
metal nut and washer


