RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Knurled/18T
- RS Stock No.:
- 729-6220
- Distrelec Article No.:
- 304-51-238
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 365 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.792 | £3.96 |
| 25 - 45 | £0.75 | £3.75 |
| 50 - 95 | £0.688 | £3.44 |
| 100 - 195 | £0.644 | £3.22 |
| 200 + | £0.586 | £2.93 |
*price indicative
- RS Stock No.:
- 729-6220
- Distrelec Article No.:
- 304-51-238
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 6 mm | |
| Shaft Type | Knurled/18T | |
| Knob Height | 18mm | |
| Indicator Colour | Black | |
| For Use With | Potentiometer | |
| Colour | Translucent | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Cap | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 6 mm | ||
Shaft Type Knurled/18T | ||
Knob Height 18mm | ||
Indicator Colour Black | ||
For Use With Potentiometer | ||
Colour Translucent | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Cap | ||
K85 Translucent Knob
K85 Translucent knob for use with illuminated encoders.
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Knurled/18T
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob Cap for 3 mm Shaft Round
- OKW 33 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Circular, B8233061
- RS PRO 14 mm Knob Diameter Translucent Potentiometer Knob Cap for 6 mm Shaft SpLine X3
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft D Shaped
- Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, K70104
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix, ACCKMP1627NLP6


