RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob Cap for 3 mm Shaft Round
- RS Stock No.:
- 729-6223
- Distrelec Article No.:
- 304-51-239
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.318 | £1.59 |
| 25 - 45 | £0.302 | £1.51 |
| 50 - 95 | £0.276 | £1.38 |
| 100 - 195 | £0.26 | £1.30 |
| 200 + | £0.236 | £1.18 |
*price indicative
- RS Stock No.:
- 729-6223
- Distrelec Article No.:
- 304-51-239
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 3mm | |
| Product Type | Potentiometer Knob Cap | |
| Shaft Type | Round | |
| Knob Diameter | 6 mm | |
| Knob Height | 5mm | |
| Indicator Colour | Black | |
| Colour | Translucent | |
| For Use With | Illuminated Encoder | |
| Standards/Approvals | RoHS | |
| Knob Type | Cap | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 3mm | ||
Product Type Potentiometer Knob Cap | ||
Shaft Type Round | ||
Knob Diameter 6 mm | ||
Knob Height 5mm | ||
Indicator Colour Black | ||
Colour Translucent | ||
For Use With Illuminated Encoder | ||
Standards/Approvals RoHS | ||
Knob Type Cap | ||
Material ABS | ||
- COO (Country of Origin):
- GB
K85 Translucent Knob
K85 Translucent knob for use with illuminated encoders.
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob Cap for 3 mm Shaft Round
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Knurled/18T
- RS PRO 14 mm Knob Diameter Translucent Potentiometer Knob Cap for 6 mm Shaft SpLine X3
- OKW 33 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Circular, B8233061
- RS PRO 19 mm Knob Diameter Blue Potentiometer Knob Cap for 6.4 mm Shaft Round
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3116639
- OKW 50 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4150100
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2623060


