CTS 450 50kΩ Linear Potentiometer Bushing Mount, 450T328S503A1A1

Bulk discount available

Subtotal (1 unit)*

£3.90

(exc. VAT)

£4.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£3.90
25 - 49£3.74
50 - 99£3.47
100 - 249£3.24
250 +£3.03

*price indicative

RS Stock No.:
179-0706
Mfr. Part No.:
450T328S503A1A1
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Series

450

Actuator Type

Slotted Shaft

CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.

Versatile Mounting Styles
Bushing
Twist or Bend Tab
Snap in PC Bracket
PC Terminal
Single, Tandem, or Concentric Units
Power Switch Available
Panel Seal Available
Wide Resistance Range
Low Noise