CTS 100kΩ Linear Potentiometer Bushing Mount, 450T328F104A1A1

Stock information currently inaccessible
RS Stock No.:
179-0692
Mfr. Part No.:
450T328F104A1A1
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

100kΩ

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Flatted Shaft

Series

450

COO (Country of Origin):
TW
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.

Versatile Mounting Styles
Bushing
Twist or Bend Tab
Snap in PC Bracket
PC Terminal
Single, Tandem, or Concentric Units
Power Switch Available
Panel Seal Available
Wide Resistance Range
Low Noise

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy