CTS 284 10kΩ Linear Potentiometer Bushing Mount, 284TBBK103A26A1
- RS Stock No.:
- 179-0685
- Mfr. Part No.:
- 284TBBK103A26A1
- Brand:
- CTS
Stock information currently inaccessible
- RS Stock No.:
- 179-0685
- Mfr. Part No.:
- 284TBBK103A26A1
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mounting Type | Bushing Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 15mm | |
| Shaft Diameter | 6 mm | |
| Series | 284 | |
| Tolerance | ±10% | |
| Actuator Type | Knurled Shaft | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mounting Type Bushing Mount | ||
Termination Style Solder Lug | ||
Shaft Length 15mm | ||
Shaft Diameter 6 mm | ||
Series 284 | ||
Tolerance ±10% | ||
Actuator Type Knurled Shaft | ||
- COO (Country of Origin):
- TW
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
Compact Size
Upto 3 Million Life Cycles
2% Precision Linearity
Water Resistant
Wide Temperature Range
Solder Lug Terminal
Upto 3 Million Life Cycles
2% Precision Linearity
Water Resistant
Wide Temperature Range
Solder Lug Terminal


