CTS 270 10kΩ Linear Potentiometer Bushing Mount, 270X232A103B1A1
- RS Stock No.:
- 179-0679
- Mfr. Part No.:
- 270X232A103B1A1
- Brand:
- CTS
Stock information currently inaccessible
- RS Stock No.:
- 179-0679
- Mfr. Part No.:
- 270X232A103B1A1
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Mounting Type | Bushing Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 25.4mm | |
| Shaft Diameter | 3.175 mm | |
| Tolerance | ±20% | |
| Series | 270 | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Mounting Type Bushing Mount | ||
Termination Style PC Pin | ||
Shaft Length 25.4mm | ||
Shaft Diameter 3.175 mm | ||
Tolerance ±20% | ||
Series 270 | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- TW
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
Versatile Mounting Styles
Bushing
Twist or Bend Tab
Snap in PC Bracket
PC Terminal
Single, Tandem, or Concentric Units
Power Switch Available
Panel Seal Available
Wide Resistance Range
Low Noise
Bushing
Twist or Bend Tab
Snap in PC Bracket
PC Terminal
Single, Tandem, or Concentric Units
Power Switch Available
Panel Seal Available
Wide Resistance Range
Low Noise


