CTS 5kΩ Linear Potentiometer SMD, 026TB32R502B1A1
- RS Stock No.:
- 179-0674
- Mfr. Part No.:
- 026TB32R502B1A1
- Brand:
- CTS
Stock information currently inaccessible
- RS Stock No.:
- 179-0674
- Mfr. Part No.:
- 026TB32R502B1A1
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 5kΩ | |
| Power Rating | 5W | |
| Electrical Taper | Linear | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25.4mm | |
| Shaft Diameter | 6.35 mm | |
| Series | 026 | |
| Tolerance | ±20% | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Potentiometer Type Linear | ||
Maximum Resistance 5kΩ | ||
Power Rating 5W | ||
Electrical Taper Linear | ||
Mounting Type Surface Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25.4mm | ||
Shaft Diameter 6.35 mm | ||
Series 026 | ||
Tolerance ±20% | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- TW
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
Dust-proof construction
5 watt power rating
Superior resistance stability in temperature
and environment change
Tandem constructions available
Bushing or twist tab mounting
Available with pull-push and rotary
power switches
Precision linearity
5 watt power rating
Superior resistance stability in temperature
and environment change
Tandem constructions available
Bushing or twist tab mounting
Available with pull-push and rotary
power switches
Precision linearity


