CTS 026 1kΩ Linear Potentiometer Panel Mount, 026TB32R102B1B1

Stock information currently inaccessible
RS Stock No.:
179-0665
Mfr. Part No.:
026TB32R102B1B1
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

1kΩ

Power Rating

5W

Electrical Taper

Linear

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25.4mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

026

COO (Country of Origin):
TW
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.

Dust-proof construction
5 watt power rating
Superior resistance stability in temperature
and environment change
Tandem constructions available
Bushing or twist tab mounting
Available with pull-push and rotary
power switches
Precision linearity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy