TE Connectivity 27 50kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESB503MMF50N
- RS Stock No.:
- 163-8386
- Mfr. Part No.:
- 27ESB503MMF50N
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 163-8386
- Mfr. Part No.:
- 27ESB503MMF50N
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Power Rating | 0.2W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Shaft Diameter | 6.35 mm | |
| Actuator Type | Flatted Shaft | |
| Tolerance | ±20% | |
| Series | 27 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Power Rating 0.2W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Shaft Diameter 6.35 mm | ||
Actuator Type Flatted Shaft | ||
Tolerance ±20% | ||
Series 27 | ||
- COO (Country of Origin):
- GB


