Vishay Potentiometer Knob, P16FNM472MA

Subtotal (1 unit)*

£21.59

(exc. VAT)

£25.91

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship
Units
Per unit
1 +£21.59

*price indicative

RS Stock No.:
444-771
Mfr. Part No.:
P16FNM472MA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer Knob

Standards/Approvals

IEC 60393-1, CECC 41000

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers, featuring a unique design where the knob directly drives an integrated cermet potentiometer. Only the mounting hardware and terminals are located on the backside of the panel, minimizing the required clearance and allowing for a more Compact installation.

Compact

Test according to CECC 41000 or IEC 60393-1

Lead free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy