TE Connectivity 1MΩ Trimmer Potentiometer 1-Gang, Panel Mount (Through Hole), 5350500114

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
393-885
Mfr. Part No.:
5350500114
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Trimmer

Maximum Resistance

1MΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Actuator Type

Round Shaft

Series

51

Tolerance

±20%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy