Vishay 50kΩ Linear Cermet Potentiometer Panel Mount, P11S1V0FLSY00503KA
- RS Stock No.:
- 169-477
- Mfr. Part No.:
- P11S1V0FLSY00503KA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 169-477
- Mfr. Part No.:
- P11S1V0FLSY00503KA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 50kΩ | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Diameter | 6 mm | |
| Series | P11 | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Linear | ||
Maximum Resistance 50kΩ | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Diameter 6 mm | ||
Series P11 | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- CZ

12mm P11 Series
Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W
Standards
CECC 41301-004; NFC 83253; LNZ, GAM T1
Supplied with
metal lock washer and nut.
Related links
- Vishay P11S 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00503KA
- Vishay 10kΩ Cermet Potentiometer Panel Mount, P16NP103MAB15
- Vishay P11S 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 500Ω Rotary Potentiometer Panel Mount
- Honeywell 2.5kΩ Linear Linear Potentiometer Panel Mount, RV6NAYSD252A
- RS PRO 250Ω Linear Wirewound Potentiometer Panel Mount
- RS PRO 500Ω Linear Wirewound Potentiometer Panel Mount
- RS PRO 50Ω Linear Wirewound Potentiometer Panel Mount


