TE Connectivity 23.8mm Black Potentiometer Knob for 6.35mm Shaft Splined, KLN900B1/4
- RS Stock No.:
- 783-0136
- Mfr. Part No.:
- KLN900B1/4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-0136
- Mfr. Part No.:
- KLN900B1/4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 23.8mm | |
| Shaft Type | Circular | |
| Knob Height | 15.9mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| For Use With | Switch | |
| Knob Type | Grub Screw | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shaft Size 6.35mm | ||
Knob Diameter 23.8mm | ||
Shaft Type Circular | ||
Knob Height 15.9mm | ||
Body Colour Black | ||
Indicator Colour White | ||
For Use With Switch | ||
Knob Type Grub Screw | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW


