TE Connectivity 6.4mm Black Potentiometer Knob for 0.25in Shaft, PH15181/4
- RS Stock No.:
- 782-7152
- Mfr. Part No.:
- PH15181/4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-7152
- Mfr. Part No.:
- PH15181/4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shaft Size | 0.25in | |
| Knob Diameter | 6.4mm | |
| Knob Height | 17mm | |
| Body Colour | Black | |
| Indicator Colour | Black | |
| Material | Plastic | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shaft Size 0.25in | ||
Knob Diameter 6.4mm | ||
Knob Height 17mm | ||
Body Colour Black | ||
Indicator Colour Black | ||
Material Plastic | ||
Knob Type Grub Screw | ||
- COO (Country of Origin):
- TW


