Sifam 15.5mm Black Potentiometer Knob for 6mm Shaft Splined, S150006-BLK
- RS Stock No.:
- 225-710
- Mfr. Part No.:
- S150006-BLK
- Brand:
- Sifam
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.25
(exc. VAT)
£6.30
(inc. VAT)
- RS Stock No.:
- 225-710
- Mfr. Part No.:
- S150006-BLK
- Brand:
- Sifam
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Shaft Size | 6mm | |
| Shaft Type | Circular | |
| Knob Diameter | 15.5mm | |
| Knob Height | 14.3mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| Depth | 7mm | |
| Knob Type | Collet Knob | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Shaft Size 6mm | ||
Shaft Type Circular | ||
Knob Diameter 15.5mm | ||
Knob Height 14.3mm | ||
Body Colour Black | ||
Indicator Colour White | ||
Depth 7mm | ||
Knob Type Collet Knob | ||
Material Nylon | ||



