Aiko Denshi 19.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular Shaft with Screw fix, BM-25
- RS Stock No.:
- 188-860
- Mfr. Part No.:
- BM-25
- Brand:
- Aiko Denshi
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-860
- Mfr. Part No.:
- BM-25
- Brand:
- Aiko Denshi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aiko Denshi | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 19.7 mm | |
| Shaft Type | Circular Shaft with Screw fix | |
| Knob Height | 16.4mm | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand Aiko Denshi | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 19.7 mm | ||
Shaft Type Circular Shaft with Screw fix | ||
Knob Height 16.4mm | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals No | ||
Knob Type Grub Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
BM Series
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- RS PRO 19.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM222MA
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Circular, S151 004B
- Sifam 29.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, S290250-BLK
- TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KN1251B1/4
- TE Connectivity 25.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKD70B101/4
- TE Connectivity 35.1 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, PKA90B1/4
- Sifam 21.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular, SP211 006 BLACK


