- RS Stock No.:
- 188-848
- Mfr. Part No.:
- BM-15
- Brand:
- Aiko Denshi
145 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.858
(exc. VAT)
£2.23
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.858 | £9.29 |
25 - 45 | £1.766 | £8.83 |
50 - 95 | £1.616 | £8.08 |
100 - 195 | £1.506 | £7.53 |
200 + | £1.374 | £6.87 |
*price indicative |
- RS Stock No.:
- 188-848
- Mfr. Part No.:
- BM-15
- Brand:
- Aiko Denshi
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
BM Series
Specifications
Attribute | Value |
---|---|
Shaft Size | 6mm |
Knob Diameter | 11.7mm |
Knob Height | 14mm |
Body Colour | Black |
Indicator Colour | White |
Knob Type | Grub Screw |
- RS Stock No.:
- 188-848
- Mfr. Part No.:
- BM-15
- Brand:
- Aiko Denshi
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- RS PRO 14.7mm Black Potentiometer Knob for 6mm Shaft
- RS PRO Black Potentiometer Knob for 6.35mm Shaft
- Aiko Denshi 19.7mm Black Potentiometer Knob for 6mm Shaft, BM-25
- Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
- Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft, 23A21B10
- RS PRO 11mm Black Potentiometer Knob for 4mm Shaft
- RS PRO 16.4mm Black Potentiometer Knob for 6mm Shaft
- RS PRO 19mm Black Potentiometer Knob Cap for 6.4mm Shaft