Honeywell HS-1655 Pedestal Fan 5 speed 230 V with plug: Type G - British 3-pin

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
923-6643
Mfr. Part No.:
HS1655E1
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Fan Type

Pedestal

Number of Speeds

5

Plug Type

Type G - British 3-pin

Supply Voltage

230 V

Dimensions

21.6 x 6.7 x 22.8in

Depth

6.7in

Height

22.8in

Width

21.6in

Maximum Current

2.5A

Series

HS-1655

Special Features

LED Controls With Remote Control

Related links