UNELVENT Pedestal Fan 2300 2880m³/h 450mm blade diameter 3 speed 230 V

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
733-5340
Mfr. Part No.:
TURBO 451 CN
Brand:
UNELVENT
Find similar products by selecting one or more attributes.
Select all

Brand

UNELVENT

Air Flow

2300 2880m³/h

Blade Span

450mm

Fan Type

Pedestal

Number of Speeds

3

Supply Voltage

230 V

Dimensions

1650 x 560 x 225mm

Depth

225mm

Height

1650mm

Width

560mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Related links