EPCOS B32362 Polypropylene Film Capacitor, 350V ac, ±5%, 500μF
- RS Stock No.:
- 904-8385
- Mfr. Part No.:
- B32362B2507J050
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 904-8385
- Mfr. Part No.:
- B32362B2507J050
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 500µF | |
| Voltage | 350V ac | |
| Tolerance | ±5% | |
| Series | B32362 | |
| Lead Pitch | 35mm | |
| Lead Length | 30.5mm | |
| Equivalent Series Resistance | 1.9mΩ | |
| Height | 247mm | |
| Dimensions | 85 (Dia.) x 247 Hmm | |
| Dielectric | Polypropylene | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Dissipation Factor | ≤1 x 10⁻³% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 500µF | ||
Voltage 350V ac | ||
Tolerance ±5% | ||
Series B32362 | ||
Lead Pitch 35mm | ||
Lead Length 30.5mm | ||
Equivalent Series Resistance 1.9mΩ | ||
Height 247mm | ||
Dimensions 85 (Dia.) x 247 Hmm | ||
Dielectric Polypropylene | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Dissipation Factor ≤1 x 10⁻³% | ||
Epcos B3236x Series
B3236x Series are general purpose application Power Electronic Film Capacitors
Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
