- RS Stock No.:
- 843-2054
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£1.35
(exc. VAT)
£1.62
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £1.35 | £2.70 |
10 - 38 | £1.215 | £2.43 |
40 - 98 | £1.045 | £2.09 |
100 - 198 | £0.87 | £1.74 |
200 + | £0.71 | £1.42 |
*price indicative |
- RS Stock No.:
- 843-2054
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Metallised Polypropylene Film Motor Capacitor
Metallized Polypropylene Film AC Capacitors
Motor Start and Motor Run AC single-phase at 50Hz/60Hz frequency power
Self-healing property
Extremely stable performance and reliability
Applications of start and run motor capacitors include Power Tools, Washing Machines, Tumble Dryers, Dishwashers, Vacuum Cleaners, Air Conditioners and Compressors
Motor Start and Motor Run AC single-phase at 50Hz/60Hz frequency power
Self-healing property
Extremely stable performance and reliability
Applications of start and run motor capacitors include Power Tools, Washing Machines, Tumble Dryers, Dishwashers, Vacuum Cleaners, Air Conditioners and Compressors
Note
Specifications
Attribute | Value |
---|---|
Capacitance | 4µF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 32.5mm |
Length | 32mm |
Depth | 17mm |
Height | 28mm |
Dimensions | 32 x 17 x 28mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Dissipation Factor | ≤0.2% |
- RS Stock No.:
- 843-2054
- Brand:
- RS PRO